FujitsuFCN-268D008-G/20Steckverbinder, SCSI
Conn SCSI SKT 16Signal/9Ground POS 1.5mm Solder RA SMD 25 Terminal 1 Port
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this FCN-268D008-G/20 SCSI connector from FCN-268D008-G/20 in order to interface with each other. This SKT connector's 16signal / 9ground contacts that are made out of copper alloy and plated with gold. It has a right angle body orientation. It has a maximum voltage rating of 30 VAC. This connector has a single port. It has a socket type gender. FCN-268D008-G/20 is housed in liquid crystal polymer. This device has a maximum current rating of 0.5/1 A. This SCSI connector has an operating temperature range of -55 °C to 105 °C. This product is 29.8 mm long. Its 25 terminals use the solder termination method.