FujitsuFCN-268D008-G/2DSteckverbinder, SCSI

Conn SCSI SKT 16Signal/9Ground POS 1.5mm Solder RA SMD 25 Terminal 1 Port microGiGaCN™

Create a versatile connection with this differential connector FCN-268D008-G/2D USB connector from Fujitsu for a more rugged design. It has a right angle body orientation. This socket type connector's 16signal / 9ground contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It has a maximum voltage rating of 30 VAC. FCN-268D008-G/2D is housed in liquid crystal polymer. This device has a maximum current rating of 0.5/1 A. This product is 24.85 mm long, 12 mm tall and 15.65 mm deep. This harting connector has an operating temperature of -55 to 105 °C. It uses the solder termination method.

A datasheet is only available for this product at this time.

Suchen Sie immer noch nach den Teilen, die Sie brauchen?

Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.