FujitsuFCN-268D008-G/3L-RSteckverbinder, SCSI
Conn Differential Connector SKT 16Signal/9Ground POS Solder RA SMD
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Need a rugged connection for a versatile electrical connection? This differential connector FCN-268D008-G/3L-R USB connector from Fujitsu will do the job! This socket type connector's 16signal / 9ground contacts that are made out of copper alloy and plated with gold. It has a maximum voltage rating of 30 VAC. It has a right angle body orientation. It has a receptacle type gender. FCN-268D008-G/3L-R is housed in liquid crystal polymer. This device has a maximum current rating of 0.5/1 A. This harting connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. This product is 35.55 mm long, 12 mm tall and 15.6 mm deep.