FujitsuFCN-268D024-G/10-RSteckverbinder, SCSI
Conn High Speed PL 50Signal/24Ground POS Solder RA SMD 74 Terminal 1 Port microGiGaCN™
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this infiniband microgigacn FCN-268D024-G/10-R SCSI connector from FCN-268D024-G/10-R in order to interface with each other. This PL connector's 50signal / 24ground contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel. This connector has a single port. It has a right angle body orientation. It has a plug type gender. FCN-268D024-G/10-R is housed in liquid crystal polymer. Its 74 terminals use the solder termination method. This product is 53.8 mm long, 12 mm tall and 16.59 mm deep.