FujitsuFCN-268F012-G/0DSteckverbinderleisten und Leiterplattenbuchsen
Conn Board to Board SKT 24Signal/13Ground POS 1.5mm Solder ST SMD
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Protect your printed circuit boards from accidental damages with Fujitsu's board to board FCN-268F012-G/0D header connector. This SKT connector's 24signal / 13ground contacts that are made out of copper alloy and plated with gold/gold over palladium nickel. Its pitch is 1.5 mm. This is a 2-row connector. It has a socket type gender. It has a straight body orientation. It has a maximum voltage rating of 30 VAC. This device has a maximum current rating of 0.5/1 A. FCN-268F012-G/0D is housed in liquid crystal polymer. This product is 31.5 mm long, 6.55 mm tall and 5 mm deep. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method.