FujitsuFCN-268F024-G/0DSteckverbinderleisten und Leiterplattenbuchsen
Conn Board to Board SKT 48Signal/25Ground POS 1.5mm Solder ST Top Entry SMD
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mount this board to board FCN-268F024-G/0D header connector from Fujitsu on a jumper post on your PCB to support physical configuration options. This SKT connector's 48signal / 25ground contacts that are made out of copper alloy and plated with gold/gold over palladium nickel. It has a socket type gender. Its pitch is 1.5 mm. This is a 2-row connector. It has a maximum voltage rating of 30 VAC. It has a straight body orientation. This device has a maximum current rating of 0.5/1 A. This connector has an operating temperature of -55 to 105 °C. FCN-268F024-G/0D is housed in liquid crystal polymer. This product is 49.5 mm long, 6.55 mm tall and 5 mm deep. It uses the solder termination method.