FujitsuFCN-268M024-G/2DSteckverbinderleisten und Leiterplattenbuchsen
Conn Board to Board PL 48Signal/25Ground POS 1.5mm Solder ST SMD
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Board to Board | |
PL | |
48Signal/25Ground | |
2 | |
Solder | |
1.5 | |
Straight | |
0.5/1 | |
30VAC | |
80/40 | |
-55 | |
105 | |
47.5 | |
5 | |
9.45 | |
Surface Mount |
Fujitsu brings you their board to board FCN-268M024-G/2D header connector, an important safety tool for protecting your electronic components from accidental damage. This PL connector's 48signal / 25ground contacts that are made out of copper alloy and plated with gold/gold over palladium nickel. It has a straight body orientation. Its pitch is 1.5 mm. This is a 2-row connector. It has a plug type gender. It has a maximum voltage rating of 30 VAC. This device has a maximum current rating of 0.5/1 A. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. This product is 47.5 mm long, 9.45 mm tall and 5 mm deep. FCN-268M024-G/2D is housed in liquid crystal polymer.