FujitsuFCN-268M024-G/BDSteckverbinderleisten und Leiterplattenbuchsen
Conn Board to Board PL 48Signal/25Ground POS 1.5mm Solder RA SMD
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Board to Board | |
PL | |
48Signal/25Ground | |
2 | |
Solder | |
1.5 | |
Right Angle | |
0.5/1 | |
30VAC | |
80/40 | |
-55 | |
105 | |
47.5 | |
13.15 | |
5.37 | |
Surface Mount |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this board to board FCN-268M024-G/BD header connector from Fujitsu on your PCB today! This PL connector's 48signal / 25ground contacts that are made out of copper alloy and plated with gold/gold over palladium nickel. It has a plug type gender. This is a 2-row connector. It has a right angle body orientation. Its pitch is 1.5 mm. It has a maximum voltage rating of 30 VAC. This device has a maximum current rating of 0.5/1 A. It uses the solder termination method. This product is 47.5 mm long, 5.37 mm tall and 13.15 mm deep. FCN-268M024-G/BD is housed in liquid crystal polymer. This connector has an operating temperature of -55 to 105 °C.