FujitsuFCN-361J024-AUSteckverbinder, rechteckig
Conn Rectangular F 24 POS 2.54mm Solder Lug ST Panel Mount
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Fujitsu's FCN-361J024-AU USB connector can make a durable, rugged connection between different electronic components. It has a maximum voltage rating of 250 VAC. Its pitch is 2.54 mm. This female connector's 24 contacts that are made out of copper alloy and plated with gold. This is a 2-row connector. It has a straight body orientation. It has a plug type gender. FCN-361J024-AU is housed in polyester. This device has a maximum current rating of 3 A. This product is 49.16 mm long, 8.25 mm tall and 15.8 mm deep. It uses the solder lug termination method. This harting connector has an operating temperature of -55 to 85 °C.