FujitsuFCN-361J040-AUSteckverbinder, rechteckig
Conn Rectangular F 40 POS 2.54mm Solder Lug ST Panel Mount
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
If you are in need of a rugged electrical connection, look no further than the FCN-361J040-AU USB connector from Fujitsu. This is a 2-row connector. It has a plug type gender. Its pitch is 2.54 mm. It has a straight body orientation. This female connector's 40 contacts that are made out of copper alloy and plated with gold. It has a maximum voltage rating of 250 VAC. FCN-361J040-AU is housed in polyester. This device has a maximum current rating of 3 A. This harting connector has an operating temperature of -55 to 85 °C. It uses the solder lug termination method. This product is 69.48 mm long, 8.25 mm tall and 15.8 mm deep.