FujitsuFCN-361P040-AUSteckverbinder, rechteckig
Conn Rectangular M 40 POS 2.54mm Solder Lug ST Panel Mount
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Utilize this FCN-361P040-AU USB connector from Fujitsu to ensure a strong connection between circuits. Its pitch is 2.54 mm. It has a receptacle type gender. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. This male connector's 40 contacts that are made out of copper alloy and plated with gold. This is a 2-row connector. This device has a maximum current rating of 3 A. FCN-361P040-AU is housed in polyester. It uses the solder lug termination method. This product is 69.48 mm long, 8.25 mm tall and 17.1 mm deep. This harting connector has an operating temperature of -55 to 85 °C.