FujitsuFCN-363J-AUSteckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 24-28AWG Loose
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Install this FCN-363J-AU connector contact from Fujitsu as a preventative measure against premature failure of your connections. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. Its wire is 24-28 AWG. This product is 20.05 mm long. It uses the crimp termination method. This connector contact has a minimum operating temperature of -55 °C and a maximum of 85 °C.