FujitsuFCN-364P024-AUSteckverbinder, rechteckig
Conn Rectangular M 24 POS 2.54mm Solder ST Thru-Hole
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Thanks to Fujitsu's FCN-364P024-AU USB connector, you can be assured that a connection will remain reliable and secure for a long time. This male connector's 24 contacts that are made out of copper alloy and plated with gold. Its pitch is 2.54 mm. This is a 2-row connector. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 3 A. FCN-364P024-AU is housed in polyester. It uses the solder termination method. This product is 49.16 mm long, 10.3 mm tall and 8.25 mm deep. This harting connector has an operating temperature of -55 to 85 °C.