FujitsuFCN-364P040-AUSteckverbinder, rechteckig
Conn Rectangular M 40 POS 2.54mm Solder ST Thru-Hole
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Create a versatile connection with this FCN-364P040-AU USB connector from Fujitsu for a more rugged design. It has a straight body orientation. It has a receptacle type gender. This male connector's 40 contacts that are made out of copper alloy and plated with gold. This is a 2-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 3 A. FCN-364P040-AU is housed in polyester. It uses the solder termination method. This harting connector has an operating temperature of -55 to 85 °C. This product is 69.48 mm long, 10.3 mm tall and 8.25 mm deep.