FujitsuFCN-365P024-AUSteckverbinder, rechteckig
Conn Rectangular M 24 POS 2.54mm Solder RA Thru-Hole
EAR99 | |
Obsolete | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
An ideal solution for versatile electrical connections, this FCN-365P024-AU USB connector from Fujitsu keeps a strong and rugged connection. This is a 2-row connector. It has a right angle body orientation. It has a maximum voltage rating of 250 VAC. Its pitch is 2.54 mm. It has a receptacle type gender. This male connector's 24 contacts that are made out of copper alloy and plated with gold. FCN-365P024-AU is housed in polyester. This device has a maximum current rating of 3 A. This harting connector has an operating temperature of -55 to 85 °C. This product is 49.16 mm long, 8.25 mm tall and 12.54 mm deep. It uses the solder termination method.