FujitsuFCN-367J024-AU/FSteckverbinder, rechteckig
Conn Rectangular F 24 POS 2.54mm IDT RA Cable Mount
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Rectangular | |
PL | |
24 | |
2 | |
IDT | |
2.54 | |
Right Angle | |
F | |
3 | |
250VAC | |
1000 | |
20 | |
-55 | |
85 | |
49.16 | |
8.25 | |
Copper Alloy | |
Gold | |
Cable Mount |
Need a rugged connection for a versatile electrical connection? This FCN-367J024-AU/F USB connector from Fujitsu will do the job! This is a 2-row connector. This female connector's 24 contacts that are made out of copper alloy and plated with gold. Its pitch is 2.54 mm. It has a plug type gender. It has a right angle body orientation. It has a maximum voltage rating of 250 VAC. FCN-367J024-AU/F is housed in polyester. This device has a maximum current rating of 3 A. It uses the idt termination method. This product is 49.16 mm long and 8.25 mm. This harting connector has an operating temperature of -55 to 85 °C.