FujitsuFCN-367J040-AU/FWSteckverbinder, rechteckig
Conn Rectangular F 40 POS 2.54mm IDT RA Cable Mount
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
An ideal solution for versatile electrical connections, this FCN-367J040-AU/FW USB connector from Fujitsu keeps a strong and rugged connection. It has a right angle body orientation. It has a receptacle type gender. Its pitch is 2.54 mm. This is a 2-row connector. It has a maximum voltage rating of 250 VAC. This female connector's 40 contacts that are made out of copper alloy and plated with gold. FCN-367J040-AU/FW is housed in polyester. This device has a maximum current rating of 3 A. This product is 79.64 mm long, 15.7 mm tall and 8.25 mm deep. It uses the idt termination method. This harting connector has an operating temperature of -55 to 85 °C.