OhmiteFCSL76R030FERWiderstand, fest, Oberflächenmontage, einzeln
Res Metal Foil 1530 0.03 Ohm 1% 3W ±50ppm/°C Wide Terminal SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Metal Foil 1530 0.03 Ohm 1% 3W ±50ppm/°C Wide Terminal SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |