OhmiteFCSL90R001JERWiderstand, fest, Oberflächenmontage, einzeln
Res Metal Foil 1835 0.001 Ohm 5% 4W ±150ppm/°C Wide Terminal SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Metal Foil 1835 0.001 Ohm 5% 4W ±150ppm/°C Wide Terminal SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |