FinisarFDB-1042Entwicklungssätze und Werkzeuge
QSFP Fiber Optic Transceiver Evaluation Board
EAR99 | |
Unconfirmed | |
8473.30.11.80 | |
Automotive | Unknown |
PPAP | Unknown |
Evaluation Board | |
Optoelectronic Tools | |
QSFP | |
Fiber Optic Transceiver |
Entwicklungskit-Beschreibung
FDB-1042 QSFP+ Evaluation Board is designed for testing and evaluating the QSFP+ transceiver and Quadwire™ Active Optical Cables.
The board consists of a single QSFP+ edge connector and QSFP+ cage assembly, sixteen 50-ohm SMP coaxial connectors (J1-J16) for the high-speed differential transmitter input and receiver output signals, and test points with LED’s for monitoring the following QSFP+ and Evaluation Board pins:
Module Select
Module Reset
SM Bus
USB Bus
Module Low Power Mode
Module Interrupt
Module Present
Module Status
The I2C pins (SDA, SCL and GND) have tap points available on top of the Evaluation Board while there are three taps on the bottom that are for loading the FW to the microprocessor (for internal use only). The Evaluation Board has LED’s for the USB, Microcontroller Power, Module Power and External Power as well. It is compatible with all MSA compliant QSFP+ transceivers.
It is recommended that the switch (underneath the Evaluation Board) be set to1000 as the default setting. However, the user is free to change this at any time.Entwicklungskit-Funktionen
- The FDB-1042 QSFP+ Evaluation Board is powered by a supply voltage of 6V (positive center) at 2A from the 100V-240VAC, 50-60Hz adaptor
Dieses Entwicklungskit enthält
- QSFP+ Evaluation Board
- 100V-240VAC, 50-60Hz adaptor