STMicroelectronicsFERD30SM100DJFTRGleichrichter
Diode 100V 30A 8-Pin Power Flat EP T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Leiterplatte geändert | 8 |
Lieferantenverpackung | Power Flat EP |
8 | |
Leitungsform | No Lead |
If you are designing a circuit that requires a conversion of alternating to direct current, make sure to use STMicroelectronics' FERD30SM100DJFTR rectifier! Its peak non-repetitive surge current is 180 A, while its maximum continuous forward current is 30 A. It is made in a single quad anode configuration. This rectifier has an operating temperature range of -65 °C to 175 °C.
EDA / CAD Models |