Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 8.89(Max) mm |
Verpackungsbreite | 4.7(Max) mm |
Verpackungslänge | 10.54(Max) mm |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220AC |
2 | |
Leitungsform | Through Hole |
Switch from an AC voltage to a DC voltage using a switching diode FES8GT-E3/45 rectifier from Vishay. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 125 A, while its maximum continuous forward current is 8 A. It is made in a single configuration.
EDA / CAD Models |