HoneywellFF6-11-AC-QD05Näherungssensor
Proximity Sensor Magnetic NO/NC 2.8cm 230VAC 4-Pin
Supplier Unconfirmed | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 19 |
Verpackungsbreite | 19 |
Verpackungslänge | 82.5 |
Leiterplatte geändert | 4 |
4 |
The best way to add safety measures to your device is by using this FF6-11-AC-QD05 safety interlock switch from Honeywell. This device has a maximum current rating of 2 A @ 230VAC. It has a DPST configuration. The FF6-11-AC-QD05 safety interlock has a wire lead termination style. The maximum AC voltage rating is 230 VAC.