SamtecFFMD-05-D-03.50-01-RFlachband Kabelbaugruppen
Cable Assembly 0.08m 30AWG 0.64mm 10 to 10 POS IDC Connector to IDC Connector M-M TIGER EYE™ Bulk
Compliant | |
EAR99 | |
Active | |
8544.42.20.00 | |
Automotive | No |
PPAP | No |
10 to 10 | |
M-M | |
IDC Connector | |
IDC Connector | |
Tinned Copper | |
30 | |
0.635 | |
0.08 | |
215VAC|304VDC | |
-40 | |
105 | |
Polybutylene Terephthalate | |
Bulk | |
10.54 | |
TIGER EYE™ | |
Right Angle to Right Angle | |
Phosphor Bronze | |
Tin Over Nickel | |
Polyvinyl Chloride | |
2.5/Contact |