SamtecFFMD-10-T-03.00-01-N-RFlachband Kabelbaugruppen
Cable Assembly 0.07m 30AWG 0.64mm 20 to 20 POS IDC Connector to IDC Connector F-M TIGER EYE™ Bulk
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
20 to 20 | |
M-F | |
IDC Connector | |
IDC Connector | |
Tinned Copper | |
30 | |
0.635 | |
0.07 | |
215VAC|304VDC | |
-40 | |
105 | |
Polybutylene Terephthalate | |
Bulk | |
16.89 | |
TIGER EYE™ | |
Right Angle to Right Angle | |
Phosphor Bronze/Beryllium Copper | |
Tin Over Nickel | |
Polyvinyl Chloride | |
2.5/Contact |