Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
40 to 40 | |
M-F | |
IDC Connector | |
IDC Connector | |
Tinned Copper | |
30 | |
0.635 | |
0.2 | |
215VAC|304VDC | |
-40 | |
105 | |
Polybutylene Terephthalate | |
Bulk | |
29.59 | |
TIGER EYE™ | |
Right Angle to Right Angle | |
Phosphor Bronze/Beryllium Copper | |
Tin Over Nickel | |
Polyvinyl Chloride | |
2.5/Contact |