SamtecFFMD-25-T-12.00-01-NFlachband Kabelbaugruppen
Cable Assembly 0.3m 30AWG 0.64mm 50 to 50 POS IDC Connector to IDC Connector F-M TIGER EYE™ Bulk
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
50 to 50 | |
M-F | |
IDC Connector | |
IDC Connector | |
Tinned Copper | |
30 | |
0.635 | |
0.3 | |
215VAC|304VDC | |
-40 | |
105 | |
Polybutylene Terephthalate | |
Bulk | |
35.94 | |
TIGER EYE™ | |
Right Angle to Right Angle | |
Phosphor Bronze/Beryllium Copper | |
Tin Over Nickel | |
Polyvinyl Chloride | |
2.5/Contact |