HoneywellFFS-20-QDNäherungssensor
Proximity Sensor Magnetic NC Relay 1cm 30VDC 230VAC 6-Pin
Supplier Unconfirmed | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 19 |
Verpackungsbreite | 24 |
Verpackungslänge | 87 |
Leiterplatte geändert | 6 |
6 |
This FFS-20-QD safety interlock switch from Honeywell is easy to set up and adds safety measures to your device. It has a DPST configuration. This device has a maximum current rating of 2 A @ 230VAC 30VDC. The FFS-20-QD safety interlock has a connector termination style. The maximum AC voltage rating is 230 VAC and the maximum DC voltage rating is 30 VDC.