SamtecFFSD-13-D-04.00-01-NFlachband Kabelbaugruppen

Cable Assembly 0.1m 30AWG 0.64mm 26 to 26 POS IDC Connector to IDC Connector F-F TIGER EYE™ Bulk

If you have many conducting wires running parallel to each other then use this FFSD-13-D-04.00-01-N flat ribbon cable assembly from Samtec to group them into one plane. Its cable is 0.101 m long. This device has a maximum current rating of 0.5 A. This has an IDC Connector to IDC Connector connector. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C.

Auf Lager: 1 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    3 Wochen
    • Price: