SamtecFFSD-13-D-04.50-01-NFlachband Kabelbaugruppen
Cable Assembly 0.11m 30AWG 0.64mm 26 to 26 POS IDC Connector to IDC Connector F-F TIGER EYE™ Bulk
Compliant | |
EAR99 | |
Active | |
8544.42.90.90 | |
Automotive | No |
PPAP | No |
26 to 26 | |
F-F | |
IDC Connector | |
IDC Connector | |
Tinned Copper | |
30 | |
0.635 | |
0.11 | |
Gray | |
-40 | |
105 | |
Polybutylene Terephthalate | |
Bulk | |
20.7 | |
TIGER EYE™ | |
Right Angle to Right Angle | |
Beryllium Copper | |
Gold Over Nickel | |
2.3/Contact |
This FFSD-13-D-04.50-01-N flat ribbon cable assembly from Samtec is often used in connecting internal peripherals in electrical systems. Its cable is 0.114 m long. This device has a maximum current rating of 0.5 A. This has an IDC Connector to IDC Connector connector. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C.