SamtecFFSD-13-D-26.00-01-NFlachband Kabelbaugruppen
Cable Assembly 0.66m 30AWG 1.27mm 26 to 26 POS IDC Connector to IDC Connector F-F TIGER EYE™ Bulk
Compliant | |
EAR99 | |
Active | |
8544.42.20.00 | |
Automotive | No |
PPAP | No |
26 to 26 | |
F-F | |
IDC Connector | |
IDC Connector | |
Tinned Copper | |
30 | |
1.27 | |
0.66 | |
Gray | |
Gray | |
-40 | |
105 | |
Polybutylene Terephthalate | |
Bulk | |
20.7 | |
TIGER EYE™ | |
Right Angle to Right Angle | |
Beryllium Copper | |
Gold Over Nickel | |
Polyvinyl Chloride | |
2.3/Contact |