SamtecFFSD-20-D-03.50-01-N-RFlachband Kabelbaugruppen

Cable Assembly 0.08m 30AWG 0.64mm 40 to 40 POS IDC Connector to IDC Connector F-F TIGER EYE™ Bulk

The ribbon-like shape of this FFSD-20-D-03.50-01-N-R flat ribbon cable assembly from Samtec allows for both internal and external connections. This device has a maximum current rating of 0.5 A. Its cable is 0.088 m long. This has an IDC Connector to IDC Connector connector. This part has a temperature range of -40 °C to 105 °C.

Auf Lager: 1 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    3 Wochen
    • Price: