Meist Gesucht
IntelFH8065301615010S R1UTMikroprozessor
MPU Celeron® Processor J1900 RISC 64bit 22nm 2GHz 1170-Pin FCBGA
Compliant | |
5A992a. | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungsbreite | 25 |
Verpackungslänge | 27 |
Leiterplatte geändert | 1170 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | FCBGA |
1170 | |
Leitungsform | Ball |
Never worry about slow processing again with this FH8065301615010S R1UT microprocessor by Intel. 2000 MHz is its maximum speed. This is a 64 bit processor. This device is based on the Celeron core architecture.