50% Off
TDKFK18X5R1E224KKondensator, keramisch, mehrschichtig
Cap Ceramic 0.22uF 25V X5R 10% Radial 2.5mm 85°C Tape and Box
Compliant | |
EAR99 | |
Unconfirmed | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
0.22uF | |
10% | |
25VDC | |
X5R | |
Standard | |
No | |
Through Hole | |
Radial | |
2 | |
2.5 | |
Dipped | |
4 X 2.5 X 5.5 | |
-55 | |
85 | |
Tape and Box | |
0.5 | |
4(Max) | |
2.5(Max) | |
5.5(Max) | |
5.5(Max) |
This FK18X5R1E224K multilayer ceramic capacitor from TDK is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. Users like its inside bend wire form. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product is 4(Max) mm long, 5.5(Max) mm tall and 2.5(Max) mm deep. It has a tolerance of 10%. The FK18X5R1E224K MLCC capacitor has a radial termination style. Its capacitance value is 0.22uF.
EDA / CAD Models |