TE ConnectivityFLN19BLACK04Wippschalter
Switch Rocker ON ON DPDT Hooking Wire Lead Paddle 6A 250VAC 100000Cycles Bulk
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
DPDT | |
Rocker | |
ON ON | |
6@250VAC | |
1000VAC | |
1000 | |
10 | |
50000 | |
100000 | |
Black | |
12 | |
2 | |
5 | |
Panel Mount | |
Hooking Wire Lead | |
6 | |
6 | |
5 | |
Insert Molded Rubber | |
Black | |
Straight | |
-20 | |
70 | |
Bulk | |
18 | |
12.8 | |
16.5 | |
18 | |
12.8 | |
29.5 | |
11.5 | |
13(Min) |