EAR99 | |
Active | |
8541.21.00.95 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.98 mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 2.9 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
The versatility of this NPN FMMT449TA GP BJT from Diodes Zetex makes it capable of being use as either a switch or amplifier in your circuit. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a maximum collector emitter voltage of 30 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.