EAR99 | |
Active | |
8541.21.00.75 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.98 mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 2.9 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Design filters, receivers, transmitters, op-amps, power supplies, and control circuits with this versatile NPN FMMT451TA GP BJT from Diodes Zetex. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 7 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.