Diodes IncorporatedFMMT493ATAGP BJT

Trans GP BJT NPN 60V 1A 500mW 3-Pin SOT-23 T/R

The versatility of this NPN FMMT493ATA GP BJT from Diodes Zetex makes it capable of being use as either a switch or amplifier in your circuit. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 5 V.

Import TariffMay apply to this part

Auf Lager: 18.823 Stück

Regional Inventory: 3.823

    Total62,25 €Price for 791

    3.823 auf Lager: heute versandbereit

    • Service Fee  6,25 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2243+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      791
      Maximum Of:
      3823
      Country Of origin:
      China
         
      • Price: 0,0787 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2243+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 3.823 Stück
      • Price: 0,0787 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2412+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 3.000 Stück
      • Price: 0,0838 €
    • (3000)

      Versand in vsl. 3 Tagen

      Ships from:
      Hong Kong
      Date Code:
      2302+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 12.000 Stück
      • Price: 0,0787 €