EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Power | |
Si | |
Single | |
1 | |
140 | |
120 | |
7 | |
1.1@50mA@500mA | |
0.2@25mA@250mA|0.3@50mA@500mA | |
1 | |
100@1mA@10V|100@250mA@10V|20@1A@10V|60@500mA@10V | |
500 | |
100(Min) | |
-55 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.02(Max) |
Verpackungsbreite | 1.4(Max) |
Verpackungslänge | 3.04(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Look no further than Diodes Zetex's NPN FMMT494TA general purpose bipolar junction transistor, which can easily operate in high voltage ranges. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 120 V and a maximum emitter base voltage of 7 V.