Diodes IncorporatedFMMT495TAGP BJT

Trans GP BJT NPN 150V 1A 500mW 3-Pin SOT-23 T/R

Look no further than Diodes Zetex's NPN FMMT495TA general purpose bipolar junction transistor, which can easily operate in high voltage ranges. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 150 V and a maximum emitter base voltage of 7 V.

Import TariffMay apply to this part

Auf Lager: 48.086 Stück

Regional Inventory: 33.086

    Total0,11 €Price for 1

    33.086 auf Lager: heute versandbereit

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2218+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: 0,1141 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2218+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 86 Stück
      • Price: 0,1141 €
    • (3000)

      heute versandbereit

      Increment:
      3000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2235+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 33.000 Stück
      • Price: 0,0700 €
    • (3000)

      Versand in vsl. 3 Tagen

      Ships from:
      Hong Kong
      Date Code:
      2437+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 15.000 Stück
      • Price: 0,1029 €