Diodes IncorporatedFMMT497TAGP BJT
Trans GP BJT NPN 300V 0.5A 500mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.98 mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 2.9 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Design various electronic circuits with this versatile NPN FMMT497TA GP BJT from Diodes Zetex. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a maximum collector emitter voltage of 300 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.