Diodes IncorporatedFMMT560TAGP BJT

Trans GP BJT PNP 500V 0.15A 500mW 3-Pin SOT-23 T/R

Use this versatile PNP FMMT560TA GP BJT from Diodes Zetex to design various electronic circuits. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 500 V and a maximum emitter base voltage of 7 V.

Import TariffMay apply to this part

Auf Lager: 234.341 Stück

Regional Inventory: 341

    Total0,23 €Price for 1

    341 auf Lager: heute versandbereit

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2312+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      341
      Country Of origin:
      Deutschland
         
      • Price: 0,2317 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2312+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Deutschland
      • In Stock: 341 Stück
      • Price: 0,2317 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2401+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 234.000 Stück
      • Price: 0,114 €