Diodes IncorporatedFMMT625TAGP BJT

Trans GP BJT NPN 150V 1A 625mW 3-Pin SOT-23 T/R

If your circuit's specifications require a device that can handle high levels of voltage, Diodes Zetex's NPN FMMT625TA general purpose bipolar junction transistor is for you. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 625 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a maximum collector emitter voltage of 150 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

Auf Lager: 33.904 Stück

Regional Inventory: 904

    Total0,19 €Price for 1

    904 auf Lager: heute versandbereit

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2301+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      904
      Country Of origin:
      China
         
      • Price: 0,1868 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2301+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 904 Stück
      • Price: 0,1868 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2514+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 33.000 Stück
      • Price: 0,1405 €