Diodes IncorporatedFMMT718TAGP BJT
Trans GP BJT PNP 20V 1.5A 625mW 3-Pin SOT-23 T/R
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Power | |
Si | |
Single | |
1 | |
20 | |
20 | |
5 | |
1@50mA@1.5A | |
0.04@10mA@0.1A|0.22@50mA@1.5A|0.2@20mA@1A | |
1.5 | |
100 | |
150@2A@2V|15@6A@2V|300@100mA@2V|300@10mA@2V|35@4A@2V | |
625 | |
180(Typ) | |
-55 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.98 |
Verpackungsbreite | 1.3 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Design filters, receivers, transmitters, op-amps, power supplies, and control circuits with this versatile PNP FMMT718TA GP BJT from Diodes Zetex. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 625 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a maximum collector emitter voltage of 20 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.