Diodes IncorporatedFMMT720TAGP BJT
Trans GP BJT PNP 40V 1.5A 806mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
40 | |
40 | |
7 | |
0.5 | |
1@75mA@1.5A | |
-55 to 150 | |
0.04@10mA@0.1A|0.22@50mA@1A|0.33@100mA@1.5A | |
1.5 | |
12@3A@2V|180@1A@2V|300@100mA@2V|300@10mA@2V|60@1.5A@2V | |
806 | |
190(Typ) | |
-55 | |
150 | |
Tape and Reel | |
Automotive | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.98 |
Verpackungsbreite | 1.3 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Diodes Zetex brings you the solution to your high-voltage BJT needs with their PNP FMMT720TA general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 806 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 7 V.