Diodes IncorporatedFMMT722TAGP BJT

Trans GP BJT PNP 70V 1.5A 806mW 3-Pin SOT-23 T/R

Look no further than Diodes Zetex's PNP FMMT722TA general purpose bipolar junction transistor, which can easily operate in high voltage ranges. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 625 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a maximum collector emitter voltage of 70 V and a maximum emitter base voltage of 7 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

Auf Lager: 99.080 Stück

Regional Inventory: 80

    Total0,12 €Price for 1

    80 auf Lager: heute versandbereit

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2313+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      80
      Country Of origin:
      China
         
      • Price: 0,1223 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2313+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 80 Stück
      • Price: 0,1223 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2525+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Deutschland
      • In Stock: 15.000 Stück
      • Price: 0,1281 €
    • (3000)

      Versand in vsl. 7 Tagen

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      14 Wochen
      • In Stock: 84.000 Stück
      • Price: 0,1223 €