Compliant | |
EAR99 | |
Active | |
8541.21.00.95 | |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
100 | |
100 | |
7 | |
1@150mA@1A | |
0.08@10mA@0.1A|0.2@50mA@0.5A|0.33@150mA@1A | |
1 | |
100 | |
250@500mA@10V|300@100mA@10V|300@10mA@10V | |
806 | |
200(Typ) | |
-55 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.98 |
Verpackungsbreite | 1.3 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Jump-start your electronic circuit design with this versatile PNP FMMT723TA GP BJT from Diodes Zetex. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 806 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a maximum collector emitter voltage of 100 V and a maximum emitter base voltage of 7 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.