Diodes IncorporatedFMMTA13TADarlington BJT
Trans Darlington NPN 40V 0.3A 330mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.98 |
Verpackungsbreite | 1.3 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Are traditional transistors not providing enough of a current gain? The NPN FMMTA13TA Darlington transistor from Diodes Zetex can help. This Darlington transistor array's maximum emitter base voltage is 10 V. This product's maximum continuous DC collector current is 0.3 A, while its minimum DC current gain is 10000@100mA@5 V|5000@10mA@5V. It has a maximum collector emitter saturation voltage of 0.9@0.1mA@100mA V. Its maximum power dissipation is 330 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 10 V. This Darlington transistor array has a minimum operating temperature of -55 °C and a maximum of 150 °C.