50% Off
YageoFMP100JR-52-120KWiderstand, fest, Einzeldurchsteckloch
Res Metal Film 120K Ohm 5% 1W ±50ppm/°C AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
120K | |
5% | |
350 | |
1 | |
Metal Film | |
-55 | |
155 | |
±50 | |
70 to 155 | |
No | |
Yes | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
2.4 | |
6.3 | |
0.55 | |
28 | |
±0.2 | |
±0.5 | |
Through Hole |
EDA / CAD Models |