YageoFMP200JR-52-1K2Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 1.2K Ohm 5% 2W ±100ppm/°C AXL
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Metal Film 1.2K Ohm 5% 2W ±100ppm/°C AXL
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |